Part Details for BU-10AFFM-LR7A02 by Amphenol LTW Technology
Overview of BU-10AFFM-LR7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-10AFFM-LR7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2192
|
Newark | Ceres, Standard Size, Plastic, 2A, 10 Pins, Female Connector, Female Contact, Right Angle, 2 Points Lock, Overmolded, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw BU-10AFFM-LR7A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $21.5900 | Buy Now |
DISTI #
1754-BU-10AFFM-LR7A02-ND
|
DigiKey | CBL 10POS RCPT RA TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2730 | Buy Now |
DISTI #
71366976
|
RS | Connector, CircularSTANDARDCABLE LOCK 10PIN F CONN F PIN | Amphenol LTW Technology BU-10AFFM-LR7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2000 | RFQ |
DISTI #
LTWBU-10AFFM-LR7A02
|
Heilind Electronics | CERES, STANDARD SIZE, 2A, 10 P F, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7400 / $26.6800 | Buy Now |
DISTI #
LTWBU-10AFFM-LR7A02
|
Interstate Connecting Components | CERES, STANDARD SIZE, 2A, 10 P F, F, MOLDING, 2LOCK | 0 |
|
Buy Now |