Part Details for BU-10AFFM-LL6A10 by Amphenol LTW Technology
Overview of BU-10AFFM-LL6A10 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-10AFFM-LL6A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM9138
|
Newark | Ceres, Standard Size, Plastic, 2A, 10 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 10000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw BU-10AFFM-LL6A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5400 / $44.0200 | Buy Now |
DISTI #
LTWBU-10AFFM-LL6A10
|
Heilind Electronics | CERES, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7600 / $49.7600 | Buy Now |
DISTI #
LTWBU-10AFFM-LL6A10
|
Interstate Connecting Components | CERES, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |