Part Details for BU-108K-2 by Mueller Electric Company
Overview of BU-108K-2 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-108K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5726
|
Newark | Kelvin Battery Clip, 32Mm, 50A, Red, Connector Type:Kelvin Clip, Current Rating:50A, Jaw Opening Max:32Mm, Insulator Colour:Red, Product Range:Bu-108 Series Rohs Compliant: Yes |Mueller Electric BU-108K-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$6.4500 | Buy Now |
DISTI #
314-1363-ND
|
DigiKey | KELVIN CLIP BRASS INSULATED 50A Min Qty: 1 Lead time: 2 Weeks Container: Bag |
208 In Stock |
|
$6.8500 / $9.2800 | Buy Now |
DISTI #
548-BU-108K-2
|
Mouser Electronics | Test Clips Kelvin batter clip red RoHS: Compliant | 95 |
|
$6.8500 / $9.6500 | Buy Now |
DISTI #
70458081
|
RS | Battery Clip, Insulated, Kelvin, Brass,50 Amps, Red | Mueller BU-108K-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$8.4400 / $9.3700 | Buy Now |
|
Onlinecomponents.com | Kelvin Battery Clip Red |
205 In Stock |
|
$7.1100 / $9.2500 | Buy Now |
DISTI #
BU-108K-2
|
TME | Kelvin crocodile clip, 50A, Grip capac: max.32mm, red Min Qty: 1 | 119 |
|
$7.7300 / $9.0100 | Buy Now |
|
Master Electronics | Kelvin Battery Clip Red |
205 In Stock |
|
$7.1100 / $9.2500 | Buy Now |