Part Details for BU 404 NI by Schutzinger GmbH
Overview of BU 404 NI by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU 404 NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU404NI
|
TME | Socket, 4mm banana, 16A, 33VAC, 70VDC, nickel plated, -40÷110°C Min Qty: 1 | 464 |
|
$1.1400 / $1.1900 | Buy Now |