Part Details for BU 2240 S NI / BL by Schutzinger GmbH
Overview of BU 2240 S NI / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
D12240FA20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for BU 2240 S NI / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2240SNI-BL
|
TME | Connector: 4mm banana, socket, 32A, 1kVAC, blue, nickel plated Min Qty: 1 | 20 |
|
$1.7800 / $1.9000 | Buy Now |
Part Details for BU 2240 S NI / BL
BU 2240 S NI / BL CAD Models
BU 2240 S NI / BL Part Data Attributes
|
BU 2240 S NI / BL
Schutzinger GmbH
Buy Now
|
Compare Parts:
BU 2240 S NI / BL
Schutzinger GmbH
|
Samacsys Manufacturer | Schutzinger |