Part Details for BTY79-1000R by Philips Semiconductors
Overview of BTY79-1000R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BTY79-1000R
BTY79-1000R CAD Models
BTY79-1000R Part Data Attributes:
|
BTY79-1000R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTY79-1000R
Philips Semiconductors
Silicon Controlled Rectifier, 10000mA I(T), 1000V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |