Part Details for BTW69-200RG by STMicroelectronics
Results Overview of BTW69-200RG by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTW69-200RG Information
BTW69-200RG by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A7200RGTR | Texas Instruments | 2A, Single Output, Very Low Input, Configurable Fixed (0.9 to 5.0V) Low-Dropout Linear Regulator 16-VQFN -40 to 125 | |
TPS7A7200RGTT | Texas Instruments | 2A, Single Output, Very Low Input, Configurable Fixed (0.9 to 5.0V) Low-Dropout Linear Regulator 16-VQFN -40 to 125 | |
TPS7A7200RGWR | Texas Instruments | 2A, Single Output, Very Low Input, Configurable Fixed (0.9 to 5.0V) Low-Dropout Linear Regulator 20-VQFN -40 to 125 |
Price & Stock for BTW69-200RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5959
|
Newark | Triac, 50A, 200V, Top-3, Peak Repetitive Off State Voltage:200V, Gate Trigger Current Max:80Ma, A... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-4186-5-ND
|
DigiKey | SCR 200V 50A TOP3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
86 In Stock |
|
$2.4816 / $6.2700 | Buy Now |
DISTI #
BTW69-200RG
|
Avnet Americas | Thyristor SCR 200V 525A 3-Pin(3+Tab) TOP Tube - Rail/Tube (Alt: BTW69-200RG) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.1408 / $2.2338 | Buy Now |
DISTI #
511-BTW69-200
|
Mouser Electronics | SCRs 50 Amp 200 Volt RoHS: Compliant | 1022 |
|
$2.4400 / $5.6000 | Buy Now |
DISTI #
E02:0323_01870176
|
Arrow Electronics | Thyristor SCR 200V 525A 3-Pin(3+Tab) TOP Tube Min Qty: 120 Package Multiple: 30 Lead time: 27 Weeks Date Code: 2448 | Europe - 120 |
|
$4.7237 | Buy Now |
|
Future Electronics | BTW69 Series 200 Vdrm 50 A Flange Mount Silicon Control Rectifier - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks Container: Tube |
0 Tube |
|
$2.2600 / $2.3000 | Buy Now |
DISTI #
87776787
|
Verical | Thyristor SCR 200V 525A 3-Pin(3+Tab) TOP Tube Min Qty: 390 Package Multiple: 390 Date Code: 2502 | Americas - 390 |
|
$7.1327 | Buy Now |
DISTI #
87142993
|
Verical | Thyristor SCR 200V 525A 3-Pin(3+Tab) TOP Tube Min Qty: 120 Package Multiple: 120 Date Code: 2448 | Americas - 120 |
|
$4.6324 | Buy Now |
DISTI #
BTW69-200RG
|
TME | Thyristor, 200V, Ifmax: 50A, 32A, Igt: 80mA, TOP3, THT, tube Min Qty: 1 | 9 |
|
$4.1300 / $6.7900 | Buy Now |
DISTI #
BTW69-200RG
|
Avnet Silica | Thyristor SCR 200V 525A 3Pin3Tab TOP Tube (Alt: BTW69-200RG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | Silica - 1800 |
|
Buy Now |
Part Details for BTW69-200RG
BTW69-200RG CAD Models
BTW69-200RG Part Data Attributes
|
BTW69-200RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW69-200RG
STMicroelectronics
SILICON CONTROLLED RECTIFIER,200V V(DRM),25A I(T),TO-218
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 150 mA | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 525 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |