Part Details for BTW68400 by STMicroelectronics
Results Overview of BTW68400 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTW68400 Information
BTW68400 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for BTW68400
BTW68400 CAD Models
BTW68400 Part Data Attributes
|
BTW68400
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW68400
STMicroelectronics
30A, 400V, SCR
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 2 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BTW68400
This table gives cross-reference parts and alternative options found for BTW68400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTW68400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S4035J | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN | BTW68400 vs S4035J |
S4035K | Teccor | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, ISOLATED TO-218, 3 PIN | BTW68400 vs S4035K |
S4035K | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, ISOLATED TO-218, 3 PIN | BTW68400 vs S4035K |