Part Details for BTW68-600RG by STMicroelectronics
Overview of BTW68-600RG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTW68-600RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | 30 A standard SCR Thyristor in TOP3I RoHS: Compliant Min Qty: 1 | 6 |
|
$5.4900 / $8.1600 | Buy Now |
Part Details for BTW68-600RG
BTW68-600RG CAD Models
BTW68-600RG Part Data Attributes
|
BTW68-600RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW68-600RG
STMicroelectronics
30 A standard SCR Thyristor in TOP3I
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, TOP3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 3 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 420 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |