Part Details for BTW67-400 by STMicroelectronics
Results Overview of BTW67-400 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTW67-400 Information
BTW67-400 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for BTW67-400
BTW67-400 CAD Models
BTW67-400 Part Data Attributes
|
BTW67-400
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW67-400
STMicroelectronics
40A, 400V, SCR
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, O-MUFM-D3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | A-G-K | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 150 mA | |
JESD-30 Code | O-MUFM-D3 | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for BTW67-400
This table gives cross-reference parts and alternative options found for BTW67-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTW67-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS3P-40D | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-3P, 3 PIN | BTW67-400 vs CS3P-40D |
H3SD55 | Hutson Industries | Check for Price | Silicon Controlled Rectifier, TO-239 | BTW67-400 vs H3SD55 |
S4065J | Teccor | Check for Price | Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN | BTW67-400 vs S4065J |
S4065J | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 400V V(DRM), 1 Element, TO-218X/I, 3 PIN | BTW67-400 vs S4065J |