There are no models available for this part yet.
Overview of BTSW-106-01-T-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BTSW-106-01-T-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-BTSW-106-01-T-D-ND
|
DigiKey | .100" LOW PROFILE JUMPER Min Qty: 34 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3647 | Buy Now | |
DISTI #
BTSW-106-01-T-D
|
Avnet Americas | Conn Jumper HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BTSW-106-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.6500 / $1.5300 | Buy Now | |
DISTI #
200-BTSW10601TD
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Jumper RoHS: Compliant | 0 |
|
$0.3600 / $1.5300 | Order Now | |
Onlinecomponents.com | .100" Low Profile Jumper RoHS: Compliant | 0 |
|
$0.3915 / $1.2012 | Buy Now | ||
DISTI #
000000000003505864
|
Sager | Headers & Wire Housings .100 Low Profile Jumper Min Qty: 1 | 0 |
|
$0.5900 / $1.5300 | Buy Now | |
DISTI #
BTSW-106-01-T-D
|
Avnet Abacus | Conn Jumper HDR 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: BTSW-106-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Low Profile Jumper RoHS: Compliant | 0 |
|
$0.3915 / $1.2012 | Buy Now | ||
DISTI #
5cd8d5a7cd7c1c4c3821ece2
|
Samtec | .100" Low Profile Jumper RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$0.3630 / $1.5310 | Buy Now |
CAD Models for BTSW-106-01-T-D by Samtec Inc
Part Data Attributes for BTSW-106-01-T-D by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
Alternate Parts for BTSW-106-01-T-D
This table gives cross-reference parts and alternative options found for BTSW-106-01-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTSW-106-01-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-12-2-LO-14-LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BTSW-106-01-T-D vs 8614-20-12-2-LO-14-LF |
87845-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | BTSW-106-01-T-D vs 87845-512 |
68020-012HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-106-01-T-D vs 68020-012HLF |
68495-212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BTSW-106-01-T-D vs 68495-212 |
8614-20-12-2-LO-11-LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-106-01-T-D vs 8614-20-12-2-LO-11-LF |
68020-812050030LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BTSW-106-01-T-D vs 68020-812050030LF |
78207-712THLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTSW-106-01-T-D vs 78207-712THLF |
5-87568-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BTSW-106-01-T-D vs 5-87568-2 |
55102-F35-06 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | BTSW-106-01-T-D vs 55102-F35-06 |
93240-3012 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | BTSW-106-01-T-D vs 93240-3012 |