Part Details for BTS7740G by Infineon Technologies AG
Overview of BTS7740G by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS7740G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 706 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Quad Driver, 28 Pin, Plastic, SOP | 2389 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 28 Pin, Plastic, SOP | 1204 |
|
$1.6500 / $4.5000 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 28 Pin, Plastic, SOP | 958 |
|
$5.5500 / $11.1000 | Buy Now |
|
ComSIT USA | TRILITH IC Brush DC Motor Controller, 8A, NMOS, PDSO28 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC SW TRILITHIC D210MOHM PDSO28 | 16800 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for BTS7740G
BTS7740G CAD Models
BTS7740G Part Data Attributes
|
BTS7740G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS7740G
Infineon Technologies AG
Brush DC Motor Controller, 8A, NMOS, PDSO28, POWER, PLASTIC, DSO-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | POWER, PLASTIC, DSO-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |