Part Details for BTS70041EPZXUMA1 by Infineon Technologies AG
Overview of BTS70041EPZXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Price & Stock for BTS70041EPZXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5819
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Infineon BTS70041EPZXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5100 / $3.0400 | Buy Now |
DISTI #
448-BTS70041EPZXUMA1CT-ND
|
DigiKey | PROFET PG-TSDSO-14 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6483 In Stock |
|
$1.3225 / $2.6000 | Buy Now |
DISTI #
BTS70041EPZXUMA1
|
Avnet Americas | Power Switch High-Side 28V 3mA 14-Pin TSDSO - Tape and Reel (Alt: BTS70041EPZXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BTS70041EPZXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 2889 |
|
$1.2900 / $2.9200 | Buy Now |
|
Future Electronics | Current Limit SW 1-IN 1-OUT to 15A Automotive 14-Pin TSDSO EP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Rochester Electronics | BTS7004-1EPZ - PROFET RoHS: Compliant Status: Active Min Qty: 1 | 919 |
|
$1.1600 / $1.3700 | Buy Now |
DISTI #
SP003986220
|
EBV Elektronik | Power Switch High-Side 28V 3mA 14-Pin TSDSO (Alt: SP003986220) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 6V18V 4.4m 15A 1 SOIC-14-EP Power Distribution Switches ROHS | 5 |
|
$2.7442 / $2.9036 | Buy Now |
Part Details for BTS70041EPZXUMA1
BTS70041EPZXUMA1 CAD Models
BTS70041EPZXUMA1 Part Data Attributes
|
BTS70041EPZXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS70041EPZXUMA1
Infineon Technologies AG
Power Supply Support Circuit, Fixed, 1 Channel, 1.3, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Width | 3.9 mm |