Part Details for BTS700121ESPDAUGHBDTOBO1 by Infineon Technologies AG
Overview of BTS700121ESPDAUGHBDTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS700121ESPDAUGHBDTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0314
|
Newark | Daughter Board, Profet2 12V Mother Board |Infineon BTS700121ESPDAUGHBDTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$50.2300 | Buy Now |
DISTI #
448-BTS700121ESPDAUGHBDTOBO1-ND
|
DigiKey | DAUGHTER BOARD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$48.1200 | Buy Now |
DISTI #
726-BTS700121ESPDHBD
|
Mouser Electronics | Power Management IC Development Tools RoHS: Not Compliant | 2 |
|
$48.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$73.4804 / $76.5069 | Buy Now |
DISTI #
SP005560795
|
EBV Elektronik | BTS70012-1ESP DAUGHBD (Alt: SP005560795) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |