Part Details for BTS5M by L-com Inc
Results Overview of BTS5M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS5M Information
BTS5M by L-com Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BTS5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7533
|
Newark | Sma Plug Terminator, 50 Ohm, Rg58, Rf Terminator Type:Sma Terminator Plug, Coaxial Cable Types:Rg5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$10.3000 / $11.7500 | Buy Now |
DISTI #
5073-BTS5M-ND
|
DigiKey | TERMINATOR SMA M 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
21 In Stock |
|
$10.5642 / $16.3800 | Buy Now |
DISTI #
72059780
|
RS | SMA Terminator, Male, Gold Plated, 50 Ohms, Straight, RG58, Green Cap | L-com BTS5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$10.4500 / $12.4400 | Buy Now |
|
Onlinecomponents.com | TERMINATOR SMA M 50 OHM RoHS: Compliant | 0 |
|
$10.5700 / $13.8800 | Buy Now |
DISTI #
77733197
|
Verical | SMA Terminator, Male, 50 Ohm Min Qty: 8 Package Multiple: 1 | Americas - 626 |
|
$9.6301 / $12.1900 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
BTS5M
|
L-com US | This SMA male terminator features a green color coded cap indicating a 50 Ohm resistance value for u... more Min Qty: 1 Package Multiple: 1 | 626 |
|
$9.6300 / $12.1900 | Buy Now |