Part Details for BTS3160DAUMA1 by Infineon Technologies AG
Overview of BTS3160DAUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS3160DAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1846
|
Newark | Power Load Sw, Low Side, 40V, To-252-5, Power Load Switch Type:Low Side, Input Voltage:40V, Current Limit:70A, On State Resistance:0.008Ohm, Distribution Switch Case Style:To-252, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS3160DAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12187 |
|
$1.7000 / $3.1900 | Buy Now |
DISTI #
BTS3160DAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8611 In Stock |
|
$1.4849 / $3.0700 | Buy Now |
DISTI #
BTS3160DAUMA1
|
Avnet Americas | Power Switch Lo Side 7.8A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS3160DAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 5 Days Container: Reel | 10000 |
|
$1.5506 / $1.8952 | Buy Now |
DISTI #
BTS3160DAUMA1
|
Avnet Americas | Power Switch Lo Side 7.8A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS3160DAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$1.7803 | Buy Now |
DISTI #
726-BTS3160DAUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution 10mOhm SMART LW SIDE PWR SWITCH RoHS: Compliant | 4173 |
|
$1.4700 / $3.0700 | Buy Now |
|
Future Electronics | BTS3160D Series 45 V 7.8 A 10 mOhm Smart Low Side Power Switch - TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
DISTI #
SP000305175
|
EBV Elektronik | Power Switch Lo Side 7.8A 5-Pin TO-252 T/R (Alt: SP000305175) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 16500 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 TO252-5 / Power Switch/Driver 1:1 N-Channel 7.8A PG-TO252-5-13 | 53600 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for BTS3160DAUMA1
BTS3160DAUMA1 CAD Models
BTS3160DAUMA1 Part Data Attributes:
|
BTS3160DAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3160DAUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 7.8A I(D), 0.01ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252AA, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 7.8 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |