Datasheets
BTS3050EJXUMA1 by: Infineon Technologies AG

Buffer/Inverter Based Peripheral Driver, 22.5A, PDSO8, TDSO-8

Part Details for BTS3050EJXUMA1 by Infineon Technologies AG

Results Overview of BTS3050EJXUMA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

BTS3050EJXUMA1 Information

BTS3050EJXUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for BTS3050EJXUMA1

Part # Distributor Description Stock Price Buy
DISTI # 34AC1389
Newark Power Load Sw, Aec-Q100, 5.5V, Tssop-8, Power Load Switch Type:Low Side, Input Voltage:5.5V, Curr... ent Limit:4A, On State Resistance:0.044Ohm, Distribution Switch Case Style:Tssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Infineon BTS3050EJXUMA1 more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3000
  • 1 $1.2100
  • 10 $0.7860
  • 25 $0.7560
  • 50 $0.7250
  • 100 $0.6950
  • 250 $0.6510
  • 500 $0.6250
  • 1,000 $0.6030
$0.6030 / $1.2100 Buy Now
DISTI # BTS3050EJXUMA1CT-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8TDSO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14597
In Stock
  • 1 $1.1600
  • 10 $0.8350
  • 25 $0.7556
  • 100 $0.6674
  • 250 $0.6255
  • 500 $0.6002
  • 1,000 $0.5793
  • 3,000 $0.4944
$0.4944 / $1.1600 Buy Now
DISTI # BTS3050EJXUMA1
Avnet Americas Power Switch Low Side 4A 8-Pin TDSO T/R - Tape and Reel (Alt: BTS3050EJXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.5189
  • 6,000 $0.5141
  • 12,000 $0.5094
  • 18,000 $0.5047
  • 24,000 $0.4999
$0.4999 / $0.5189 Buy Now
DISTI # 726-BTS3050EJXUMA1
Mouser Electronics Power Switch ICs - Power Distribution HITFET RoHS: Compliant 5972
  • 1 $1.1600
  • 10 $0.8350
  • 25 $0.7560
  • 100 $0.6680
  • 250 $0.6260
  • 500 $0.6010
  • 1,000 $0.5540
  • 3,000 $0.5410
  • 6,000 $0.5130
$0.5130 / $1.1600 Buy Now
DISTI # V36:1790_16563293
Arrow Electronics Current Limit SW 1-IN 1-OUT 3V to 5.5V 4A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2446 Americas - 6000
  • 3,000 $0.4932
  • 6,000 $0.4883
  • 9,000 $0.4834
$0.4834 / $0.4932 Buy Now
Future Electronics BTS3050EJ Series 40 V 4 A N-Channel Smart Low Side Power Switch - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 3000
Reel
  • 3,000 $0.4900
  • 6,000 $0.4750
$0.4750 / $0.4900 Buy Now
DISTI # 87666437
Verical Current Limit SW 1-IN 1-OUT 3V to 5.5V 4A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2446 Americas - 6000
  • 3,000 $0.4932
  • 6,000 $0.4883
  • 9,000 $0.4834
$0.4834 / $0.4932 Buy Now
DISTI # 71240085
Verical Current Limit SW 1-IN 1-OUT 3V to 5.5V 4A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2324 Americas - 2990
  • 60 $1.0200
$1.0200 Buy Now
DISTI # 87044725
Verical Current Limit SW 1-IN 1-OUT 3V to 5.5V 4A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 607 Package Multiple: 1 Date Code: 2101 Americas - 1110
  • 607 $0.6180
  • 1,000 $0.5836
$0.5836 / $0.6180 Buy Now
Rochester Electronics BTS3050 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Active Min Qty: 1 1110
  • 1 $0.5493
  • 25 $0.5383
  • 100 $0.5163
  • 500 $0.4944
  • 1,000 $0.4669
$0.4669 / $0.5493 Buy Now
Chip 1 Exchange INSTOCK 7774
RFQ
DISTI # BTS3050EJXUMA1
Chip One Stop Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape 2990
  • 1 $1.0200
  • 10 $0.6650
  • 50 $0.6640
  • 100 $0.5870
  • 200 $0.5590
  • 500 $0.5280
$0.5280 / $1.0200 Buy Now
DISTI # SP001340336
EBV Elektronik Power Switch Low Side 4A 8Pin TDSO TR (Alt: SP001340336) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Vyrian Interface ICs 6381
RFQ

Part Details for BTS3050EJXUMA1

BTS3050EJXUMA1 CAD Models

BTS3050EJXUMA1 Part Data Attributes

BTS3050EJXUMA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BTS3050EJXUMA1 Infineon Technologies AG Buffer/Inverter Based Peripheral Driver, 22.5A, PDSO8, TDSO-8
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description TDSO-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Infineon
Built-in Protections TRANSIENT; OVER VOLTAGE; THERMAL
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Terminals 8
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 22.5 A
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Screening Level AEC-Q100
Seated Height-Max 1.15 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 120 µs
Turn-on Time 25 µs
Width 3.9 mm

BTS3050EJXUMA1 Frequently Asked Questions (FAQ)

  • The maximum operating temperature range for the BTS3050EJXUMA1 is -40°C to 150°C.

  • To ensure reliability, it is recommended to follow the thermal design guidelines provided in the datasheet, and to consider using a heat sink or thermal interface material to reduce the junction temperature.

  • The recommended PCB layout for the BTS3050EJXUMA1 involves using a multi-layer PCB with a solid ground plane, and placing the device close to the power source to minimize loop inductance. Additionally, it is recommended to use a shielded cable or a coaxial cable for the output stage.

  • To troubleshoot issues with the BTS3050EJXUMA1, it is recommended to follow a systematic approach, starting with a visual inspection of the device and PCB, followed by measurement of the input and output voltages and currents, and finally, checking the thermal performance of the device.

  • When handling the BTS3050EJXUMA1, it is recommended to follow standard electrostatic discharge (ESD) precautions, such as wearing an ESD wrist strap or using an ESD mat, and to avoid touching the device pins or exposed internal components.