Part Details for BTS247ZE3062AATMA2 by Infineon Technologies AG
Overview of BTS247ZE3062AATMA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS247ZE3062AATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BTS247ZE3062AATMA2TR-ND
|
DigiKey | MOSFET N-CH 55V 33A TO263-5 Min Qty: 1000 Lead time: 89 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4213 / $2.5715 | Buy Now |
DISTI #
BTS247ZE3062AATMA2
|
Avnet Americas | Trans MOSFET N-CH 55V 33A 5-Pin TO-263 T/R - Tape and Reel (Alt: BTS247ZE3062AATMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.6344 / $3.2198 | Buy Now |
|
Future Electronics | TEMPFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
DISTI #
SP000910846
|
EBV Elektronik | Trans MOSFET N-CH 55V 33A 5-Pin TO-263 T/R (Alt: SP000910846) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS247ZE3062AATMA2
BTS247ZE3062AATMA2 CAD Models
BTS247ZE3062AATMA2 Part Data Attributes:
|
BTS247ZE3062AATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS247ZE3062AATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 5/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 5/4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BTS247ZE3062AATMA2
This table gives cross-reference parts and alternative options found for BTS247ZE3062AATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS247ZE3062AATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS247ZE3062AATMA1 | Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 5/4 PIN | Infineon Technologies AG | BTS247ZE3062AATMA2 vs BTS247ZE3062AATMA1 |