Part Details for BTS244ZE3043AKSA2 by Infineon Technologies AG
Overview of BTS244ZE3043AKSA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS244ZE3043AKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0116
|
Newark | Mosfet, N-Ch, Aec-Q100, 55V, 35A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:35A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0115Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.65V, Powerrohs Compliant: Yes |Infineon BTS244ZE3043AKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.6800 | Buy Now |
DISTI #
2156-BTS244ZE3043AKSA2-ND
|
DigiKey | MOSFET N-CH 55V 35A TO220-5-12 Min Qty: 99 Lead time: 89 Weeks Container: Bulk MARKETPLACE PRODUCT |
21876 In Stock |
|
$3.0400 | Buy Now |
DISTI #
BTS244ZE3043AKSA2-ND
|
DigiKey | MOSFET N-CH 55V 35A TO220-5-12 Min Qty: 99 Lead time: 89 Weeks Container: Tube | Limited Supply - Call |
|
$3.2343 | Buy Now |
DISTI #
BTS244ZE3043AKSA2
|
Avnet Americas | Trans MOSFET N-CH 55V 35A 5-Pin TO-220 Tube - Rail/Tube (Alt: BTS244ZE3043AKSA2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Tube | 0 |
|
$2.9420 / $3.5724 | Buy Now |
|
Future Electronics | TEMPFET RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$6.6900 | Buy Now |
|
Rochester Electronics | BTS244 - TEMPFET, Automotive Low-Side Temperature Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 21876 |
|
$2.6000 / $3.0600 | Buy Now |
|
Ameya Holding Limited | TEMPFET | 147 |
|
RFQ | |
DISTI #
SP000969782
|
EBV Elektronik | Trans MOSFET N-CH 55V 35A 5-Pin TO-220 Tube (Alt: SP000969782) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS244ZE3043AKSA2
BTS244ZE3043AKSA2 CAD Models
BTS244ZE3043AKSA2 Part Data Attributes:
|
BTS244ZE3043AKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS244ZE3043AKSA2
Infineon Technologies AG
Power Field-Effect Transistor, 35A I(D), 55V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1650 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 400 pF | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 130 ns |
Alternate Parts for BTS244ZE3043AKSA2
This table gives cross-reference parts and alternative options found for BTS244ZE3043AKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS244ZE3043AKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS140A | Power Field-Effect Transistor, 42A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Infineon Technologies AG | BTS244ZE3043AKSA2 vs BTS140A |
BTS240A | Power Field-Effect Transistor, 58A I(D), 50V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA | Siemens | BTS244ZE3043AKSA2 vs BTS240A |
BTS240AHKSA1 | Power Field-Effect Transistor, 58A I(D), 50V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BTS244ZE3043AKSA2 vs BTS240AHKSA1 |
BTS240A | Power Field-Effect Transistor, 58A I(D), 50V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BTS244ZE3043AKSA2 vs BTS240A |
BTS240ANKSA1 | Power Field-Effect Transistor, 58A I(D), 50V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BTS244ZE3043AKSA2 vs BTS240ANKSA1 |