Part Details for BTS244ZE3043 by Infineon Technologies AG
Overview of BTS244ZE3043 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS244ZE3043
BTS244ZE3043 CAD Models
BTS244ZE3043 Part Data Attributes:
Alternate Parts for BTS244ZE3043
This table gives cross-reference parts and alternative options found for BTS244ZE3043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS244ZE3043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS244ZE3043AKSA2 | Power Field-Effect Transistor, 35A I(D), 55V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, | Infineon Technologies AG | BTS244ZE3043 vs BTS244ZE3043AKSA2 |