Part Details for BTS2-20-07-1-B-SB by TE Connectivity
Overview of BTS2-20-07-1-B-SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS2-20-07-1-B-SB
BTS2-20-07-1-B-SB CAD Models
BTS2-20-07-1-B-SB Part Data Attributes
|
BTS2-20-07-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTS2-20-07-1-B-SB
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |