Part Details for BTS117TCAUMA1 by Infineon Technologies AG
Overview of BTS117TCAUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Price & Stock for BTS117TCAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BTS117TCAUMA1CT-ND
|
DigiKey | IC PWR SWITCH Min Qty: 1 Lead time: 89 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Limited Supply - Call |
|
Buy Now | |
DISTI #
BTS117TCAUMA1
|
Avnet Americas | Power Switch Low Side 3.5A 3-Pin TO-263 T/R - Tape and Reel (Alt: BTS117TCAUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
DISTI #
BTS117TCAUMA1
|
Avnet Americas | Power Switch Low Side 3.5A 3-Pin TO-263 T/R - Tape and Reel (Alt: BTS117TCAUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
DISTI #
BTS117TCAUMA1
|
Avnet Americas | Power Switch Low Side 3.5A 3-Pin TO-263 T/R - Tape and Reel (Alt: BTS117TCAUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
DISTI #
SP005591084
|
EBV Elektronik | Power Switch Low Side 3.5A 3-Pin TO-263 T/R (Alt: SP005591084) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS117TCAUMA1
BTS117TCAUMA1 CAD Models
BTS117TCAUMA1 Part Data Attributes:
|
BTS117TCAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS117TCAUMA1
Infineon Technologies AG
Power Supply Support Circuit, Fixed, 1 Channel, 1.7, PSSO2, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 3/2 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Technology | SIPMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
Alternate Parts for BTS117TCAUMA1
This table gives cross-reference parts and alternative options found for BTS117TCAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS117TCAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22934YZVR | 3.6-V, 1-A, 63-mΩ load switch with output discharge 4-DSBGA -40 to 85 | Texas Instruments | BTS117TCAUMA1 vs TPS22934YZVR |
TPS22934YZVT | 3.6-V, 1-A, 63-mΩ load switch with output discharge 4-DSBGA -40 to 85 | Texas Instruments | BTS117TCAUMA1 vs TPS22934YZVT |