Part Details for BTS-100-01-H-D-A-TR by Samtec Inc
Overview of BTS-100-01-H-D-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS54T04IZAYR | Texas Instruments | 2-ch 500MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 | |
ADS54T01IZAYR | Texas Instruments | 1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 | |
ADS54T04IZAY | Texas Instruments | 2-ch 500MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 |
Price & Stock for BTS-100-01-H-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS-100-01-H-D-A-TR-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6582 | Buy Now |
DISTI #
BTS-100-01-H-D-A-T
|
Avnet Americas | Conn Stacking HDR 200 POS 5mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: BTS-100-01-H-D-A-T) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$12.1500 / $17.8500 | Buy Now |
DISTI #
200-BTS10001HDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$8.4200 / $10.9100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$6.2300 / $18.0200 | Buy Now |
DISTI #
000000000003983172
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$8.5100 / $14.1000 | Buy Now |
|
Master Electronics | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$6.2300 / $18.0200 | Buy Now |
DISTI #
5cd8d545cd7c1c4c38218298
|
Samtec | 0.635 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$6.0600 / $14.1000 | Buy Now |
Part Details for BTS-100-01-H-D-A-TR
BTS-100-01-H-D-A-TR CAD Models
BTS-100-01-H-D-A-TR Part Data Attributes
|
BTS-100-01-H-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTS-100-01-H-D-A-TR
Samtec Inc
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |