Part Details for BTRS-7780C-1510G by Optoway Technology Inc
Overview of BTRS-7780C-1510G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTRS-7780C-1510G
BTRS-7780C-1510G CAD Models
BTRS-7780C-1510G Part Data Attributes:
|
BTRS-7780C-1510G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BTRS-7780C-1510G
Optoway Technology Inc
Transceiver, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1590 nm | |
Supply Voltage-Max | 3.47 V | |
Surface Mount | NO |