Part Details for BTRS-7620ACG by Optoway Technology Inc
Overview of BTRS-7620ACG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BTRS-7620ACG
BTRS-7620ACG CAD Models
BTRS-7620ACG Part Data Attributes
|
BTRS-7620ACG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BTRS-7620ACG
Optoway Technology Inc
Transceiver, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1550 nm | |
Supply Voltage-Max | 3.47 V | |
Surface Mount | NO |