Part Details for BTRS-5780-1510G by Optoway Technology Inc
Overview of BTRS-5780-1510G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for BTRS-5780-1510G
BTRS-5780-1510G CAD Models
BTRS-5780-1510G Part Data Attributes:
|
BTRS-5780-1510G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BTRS-5780-1510G
Optoway Technology Inc
Transceiver, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1590 nm | |
Supply Voltage-Max | 3.47 V | |
Surface Mount | NO |