Part Details for BTRS-5640G by Optoway Technology Inc
Overview of BTRS-5640G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BTRS-5640G
BTRS-5640G CAD Models
BTRS-5640G Part Data Attributes:
|
BTRS-5640G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BTRS-5640G
Optoway Technology Inc
Transceiver, 1285nm Min, 1345nm Max, 622Mbps(Tx), 622Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 1480 NM TO 1580 NM | |
Body Breadth | 13.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 49.4 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | SDH, SONET | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1345 nm | |
Operating Wavelength-Min | 1285 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.562 mW | |
Return Loss-Min | 20 dB | |
Sensitivity | -28 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |