There are no models available for this part yet.
Overview of BTQ1-12-04-1-ZN-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29209TDRBTQ1 | Texas Instruments | Automotive voltage protection with automatic cell balance for 2-cell Li-Ion batteries, OVP=4.30V 8-SON -40 to 105 | |
DRV8703DQRHBTQ1 | Texas Instruments | Automotive Half Bridge Gate Driver 32-VQFN -40 to 125 | |
DRV8702QRHBTQ1 | Texas Instruments | Automotive Brushed DC Motor Gate Driver 32-VQFN -40 to 125 |
Price & Stock for BTQ1-12-04-1-ZN-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPBTQ1-12-04-1-ZN-SB
|
Heilind Electronics | BTQ1-12-04-1-ZN-SB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPBTQ1-12-04-1-ZN-SB
|
Interstate Connecting Components | BTQ1-12-04-1-ZN-SB | 0 |
|
Buy Now |