Part Details for BTPM240101 by Dwyer Instruments Inc
Overview of BTPM240101 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTPM240101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6186
|
Newark | Bimetal Thermometer, 0 To 200Deg F, Thermometer Type:Bimetal, Sensing Temperature Min:0°F, Sensing Temperature Max:200°F, Product Range:Btpm Series |Dwyer BTPM240101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3100 / $21.4500 | Buy Now |
DISTI #
71444506
|
RS | Panel Mount Bimetal Stem Thermometer, 0-200F, 4" Stem, BTPM Series | Dwyer Instruments BTPM240101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$23.3500 / $25.3800 | Buy Now |