There are no models available for this part yet.
Overview of BTMM-101-01-G-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for BTMM-101-01-G-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-BTMM-101-01-G-S-ND
|
DigiKey | 2.00 MM LOW PROFILE JUMPER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4800 | Buy Now | |
DISTI #
BTMM-101-01-G-S
|
Avnet Americas | Conn Jumper 1 Position 2mm Straight Through Hole - Bulk (Alt: BTMM-101-01-G-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.3000 | Buy Now | |
DISTI #
200-BTMM-101-01-G-S
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Low Profile Jumper RoHS: Compliant | 0 |
|
$0.0900 / $0.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0907 / $0.2308 | Buy Now | ||
DISTI #
000000000006158600
|
Sager | Headers & Wire Housings 2.00 mm Low Profile Jumper Min Qty: 1 | 0 |
|
$0.1100 / $0.3000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0907 / $0.2308 | Buy Now | ||
DISTI #
5cd8d54fcd7c1c4c38218f31
|
Samtec | 2.00 mm Low Profile Jumper RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0900 / $0.3000 | Buy Now |
CAD Models for BTMM-101-01-G-S by Samtec Inc
Part Data Attributes for BTMM-101-01-G-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD : UL
|
Connector Type
|
INTERCONNECTION DEVICE
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|