Part Details for BTL-20-513 by TE Connectivity
Overview of BTL-20-513 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3884AVFN | Rochester Electronics LLC | DS3884A - Futurebus+, BTL Handshake Transceiver | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver | |
LM4916MM/NOPB | Texas Instruments | 1.5V, Mono 85mW BTL Output, 14mW Stereo Headphone Audio Amplifier 10-VSSOP -40 to 85 |
Price & Stock for BTL-20-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTL-20-513-ND
|
DigiKey | JUNCTION ASSY Min Qty: 2 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,533.9650 | Buy Now |
DISTI #
BTL-20-513
|
Avnet Americas | BULK SPLICES 100 PCS - Bulk (Alt: BTL-20-513) Min Qty: 2 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,339.1477 / $1,560.8610 | Buy Now |
DISTI #
571-BTL-20-513
|
Mouser Electronics | Socket Junction Modules JUNCTION ASSY RoHS: Compliant | 0 |
|
$1,531.8400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1,437.1400 | Buy Now |
DISTI #
DCHBTL-20-513
|
Heilind Electronics | BULK SPLICES 100 PCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,530.4500 / $1,614.3100 | Buy Now |
DISTI #
BTL-20-513
|
TTI | Socket Junction Modules JUNCTION ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$19.6400 / $21.6500 | Buy Now |
DISTI #
DCHBTL-20-513
|
Interstate Connecting Components | BULK SPLICES 100 PCS | 0 |
|
Buy Now | |
DISTI #
000000000006194122
|
Sager | Socket Junction Modules JUNCTION ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,530.4500 / $1,614.3100 | Buy Now |
Part Details for BTL-20-513
BTL-20-513 CAD Models
BTL-20-513 Part Data Attributes
|
BTL-20-513
TE Connectivity
Buy Now
|
Compare Parts:
BTL-20-513
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |