Part Details for BTJ120E04A-513 by TE Connectivity
Overview of BTJ120E04A-513 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTJ120E04A-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTJ120E04A-513-ND
|
DigiKey | MODULE ASSY Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,808.7200 | Buy Now |
DISTI #
BTJ120E04A-513
|
Avnet Americas | - Bulk (Alt: BTJ120E04A-513) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3,083.9182 / $3,711.1558 | Buy Now |
DISTI #
571-BTJ120E04A-513
|
Mouser Electronics | Socket Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$3,397.2300 | Order Now |
DISTI #
DCHBTJ120E04A-513
|
Heilind Electronics | BULK MODULE 100 PCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3,381.6700 / $3,528.2000 | Buy Now | |
DISTI #
BTJ120E04A-513
|
TTI | Socket Junction Modules MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 737 In Stock |
|
$48.9800 | Buy Now |
DISTI #
DCHBTJ120E04A-513
|
Interstate Connecting Components | BULK MODULE 100 PCS | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3,381.6700 / $3,528.2000 | Buy Now |