Part Details for BTHQ42005VSS-FSTF-LED WHITE by BATRON
Overview of BTHQ42005VSS-FSTF-LED WHITE by BATRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for BTHQ42005VSS-FSTF-LED WHITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7162
|
Newark | Lcd Module, Alphanumeric, 20X4, Character Count X Line:20 X 4, Display Appearance:Black On White, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Transflective, Character Size:4.7Mm Rohs Compliant: Yes |Batron BTHQ42005VSS-FSTF-LED WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$56.0800 / $65.0100 | Buy Now |
Part Details for BTHQ42005VSS-FSTF-LED WHITE
BTHQ42005VSS-FSTF-LED WHITE CAD Models
BTHQ42005VSS-FSTF-LED WHITE Part Data Attributes
|
BTHQ42005VSS-FSTF-LED WHITE
BATRON
Buy Now
|
Compare Parts:
BTHQ42005VSS-FSTF-LED WHITE
BATRON
|
Samacsys Manufacturer | BATRON |