There are no models available for this part yet.
Overview of BTH3-25-14-1-ZB-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BTH3-25-14-1-ZB-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BTH3-25-14-1-ZB-SB-ND
|
DigiKey | BTH3-25-14-1-ZB-SB Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$768.5376 | Buy Now | |
DISTI #
BTH3-25-14-1-ZB-SB
|
Avnet Americas | Backshell for Circular Connectors 25 Shell Size Right Angle - Bulk (Alt: BTH3-25-14-1-ZB-SB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$683.6910 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$788.2500 | Buy Now | ||
DISTI #
RYCBTH3-25-14-1-ZB-SB
|
Heilind Electronics | BTH3-25-14-1-ZB-SB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTH3-25-14-1-ZB-SB RoHS: Compliant | 0 |
|
$769.0200 / $2,042.1100 | Buy Now | ||
DISTI #
RYCBTH3-25-14-1-ZB-SB
|
Interstate Connecting Components | BTH3-25-14-1-ZB-SB | 0 |
|
Buy Now | ||
Master Electronics | BTH3-25-14-1-ZB-SB RoHS: Compliant | 0 |
|
$769.0200 / $2,042.1100 | Buy Now |
CAD Models for BTH3-25-14-1-ZB-SB by TE Connectivity
Part Data Attributes for BTH3-25-14-1-ZB-SB by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
25
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|