Part Details for BTH3-17-12-1-ZB by TE Connectivity
Overview of BTH3-17-12-1-ZB by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH3-17-12-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTH3-17-12-1-ZB-ND
|
DigiKey | BTH3-17-12-1-ZB Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.4128 | Buy Now |
DISTI #
BTH3-17-12-1-ZB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 17 Shell Size Right Angle - Bulk (Alt: BTH3-17-12-1-ZB) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$165.0764 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$190.3300 | Buy Now |
DISTI #
RYCBTH3-17-12-1-ZB
|
Heilind Electronics | BTH3-17-12-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-17-12-1-ZB RoHS: Compliant |
1 Partner Stock |
|
$261.1400 / $317.0300 | Buy Now |
|
Onlinecomponents.com | BTH3-17-12-1-ZB RoHS: Compliant | 0 |
|
$187.5900 / $513.8700 | Buy Now |
DISTI #
65695687
|
Verical | Band Backshell 90° 17 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$231.4100 | Buy Now |
DISTI #
RYCBTH3-17-12-1-ZB
|
Interstate Connecting Components | BTH3-17-12-1-ZB | 0 |
|
Buy Now | |
DISTI #
C1S114410993611
|
Chip1Stop | BTH3-17-12-1-ZB RoHS: Not Compliant | 1 |
|
$242.0000 | Buy Now |
|
Master Electronics | BTH3-17-12-1-ZB RoHS: Compliant |
1 Partner Stock |
|
$261.1400 / $317.0300 | Buy Now |
Part Details for BTH3-17-12-1-ZB
BTH3-17-12-1-ZB CAD Models
BTH3-17-12-1-ZB Part Data Attributes
|
BTH3-17-12-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-17-12-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |