Part Details for BTH3-15-10-1-ZN-SE by TE Connectivity
Overview of BTH3-15-10-1-ZN-SE by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BTH3-15-10-1-ZN-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTH3-15-10-1-ZN-SE-ND
|
DigiKey | CONN BACKSHELL BANDING SZ15 BLK Min Qty: 25 Lead time: 45 Weeks Container: Box | Temporarily Out of Stock |
|
$823.8248 | Buy Now |
DISTI #
AAF7062-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 15 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7062-00) Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$689.7513 | Buy Now |
DISTI #
571-BTH3-15-10-1ZNSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$833.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
22 Partner Stock |
|
$43.1300 / $98.3900 | Buy Now |
|
Onlinecomponents.com | BTH3-15-10-1-ZN-SE RoHS: Compliant | 0 |
|
$775.8400 / $2,060.2200 | Buy Now |
DISTI #
69858618
|
Verical | Band Strap Backshell Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$838.3100 / $854.7400 | Buy Now |
DISTI #
BTH3-15-10-1-ZN-SE
|
IBS Electronics | Conn Backsh Banding SZ15 Blk M22 Min Qty: 10 Package Multiple: 1 | 22 |
|
$96.1740 | Buy Now |
DISTI #
C1S114405407323
|
Chip1Stop | Backshells | 22 |
|
$969.0000 / $988.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
22 Partner Stock |
|
$43.1300 / $98.3900 | Buy Now |
|
Master Electronics | BTH3-15-10-1-ZN-SE RoHS: Compliant | 0 |
|
$775.8400 / $2,060.2200 | Buy Now |
Part Details for BTH3-15-10-1-ZN-SE
BTH3-15-10-1-ZN-SE CAD Models
BTH3-15-10-1-ZN-SE Part Data Attributes
|
BTH3-15-10-1-ZN-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-15-10-1-ZN-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |