Part Details for BTH3-13-06-1-B-SE by TE Connectivity
Overview of BTH3-13-06-1-B-SE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH3-13-06-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTH3-13-06-1-B-SE-ND
|
DigiKey | CONN BACKSH BAND SZ13 OLIV M18 Min Qty: 50 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$207.3114 | Buy Now |
DISTI #
AAF7053-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 13 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7053-00) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$171.6150 | Buy Now |
DISTI #
571-BTH3-13-06-1-BSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Not Compliant | 0 |
|
$216.6300 | Order Now |
|
Onlinecomponents.com | BTH3-13-06-1-B-SE RoHS: Compliant | 0 |
|
$195.0200 / $534.2200 | Buy Now |
DISTI #
RYCBTH3-13-06-1-B-SE
|
Interstate Connecting Components | BTH3-13-06-1-B-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-13-06-1-B-SE RoHS: Compliant | 0 |
|
$195.0200 / $534.2200 | Buy Now |
Part Details for BTH3-13-06-1-B-SE
BTH3-13-06-1-B-SE CAD Models
BTH3-13-06-1-B-SE Part Data Attributes
|
BTH3-13-06-1-B-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-13-06-1-B-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |