Part Details for BTH3-11-08-2-Z by TE Connectivity
Overview of BTH3-11-08-2-Z by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BTH3-11-08-2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTH3-11-08-2-Z-ND
|
DigiKey | BTH3-11-08-2-Z Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.4000 | Buy Now |
DISTI #
AAG4024-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 11 Shell Size Right Angle Nickel Aluminum Bronze - Bulk (Alt: AAG4024-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BTH3-11-08-2-Z RoHS: Compliant | 0 |
|
$1,205.9500 / $3,202.3600 | Buy Now |
DISTI #
RYCBTH3-11-08-2-Z
|
Interstate Connecting Components | BTH3-11-08-2-Z | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-11-08-2-Z RoHS: Compliant | 0 |
|
$1,205.9500 / $3,202.3600 | Buy Now |
Part Details for BTH3-11-08-2-Z
BTH3-11-08-2-Z CAD Models
BTH3-11-08-2-Z Part Data Attributes
|
BTH3-11-08-2-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-11-08-2-Z
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |