Part Details for BTH3-11-04-2-Z by TE Connectivity
Overview of BTH3-11-04-2-Z by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32543PZ | Texas Instruments | 36-Bit Registered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85 | |
SN74ABTH32318PN | Texas Instruments | 18-Bit Tri-Port Universal Bus Exchanger 80-LQFP -40 to 85 | |
SN74ABTH32316PN | Texas Instruments | 16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85 |
Price & Stock for BTH3-11-04-2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE2825-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 11 Shell Size Right Angle Nickel Aluminum Bronze - Bulk (Alt: AAE2825-00) Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$1,072.1348 | Buy Now |
|
Onlinecomponents.com | BTH3-11-04-2-Z RoHS: Compliant | 0 |
|
$1,205.9500 / $3,202.3600 | Buy Now |
DISTI #
RYCBTH3-11-04-2-Z
|
Interstate Connecting Components | BTH3-11-04-2-Z | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-11-04-2-Z RoHS: Compliant | 0 |
|
$1,205.9500 / $3,202.3600 | Buy Now |
Part Details for BTH3-11-04-2-Z
BTH3-11-04-2-Z CAD Models
BTH3-11-04-2-Z Part Data Attributes
|
BTH3-11-04-2-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-11-04-2-Z
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |