There are no models available for this part yet.
Overview of BTH3-09-06-1-ZN-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTH3-09-06-1-ZN-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-BTH3-09-06-1-ZN-SB-ND
|
DigiKey | BTH3-09-06-1-ZN-SB Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.5560 | Buy Now | |
DISTI #
BTH3-09-06-1-ZN-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: BTH3-09-06-1-ZN-SB) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$160.2281 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$184.7400 | Buy Now | ||
DISTI #
RYCBTH3-09-06-1-ZN-SB
|
Heilind Electronics | BTH3-09-06-1-ZN-SB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTH3-09-06-1-ZN-SB RoHS: Compliant |
1 Partner Stock |
|
$283.0800 / $343.6600 | Buy Now | ||
Onlinecomponents.com | BTH3-09-06-1-ZN-SB RoHS: Compliant | 0 |
|
$182.0800 / $498.7700 | Buy Now | ||
DISTI #
65694073
|
Verical | Band Backshell 90° 9 Shell Size Zinc Nickel Passivated Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$224.6100 | Buy Now | |
DISTI #
BTH309061ZNSB-0
|
TME | BTH3-09-06-1-ZN-SB Min Qty: 1 | 1 |
|
$87.9308 / $87.9330 | Buy Now | |
DISTI #
RYCBTH3-09-06-1-ZN-SB
|
Interstate Connecting Components | BTH3-09-06-1-ZN-SB | 0 |
|
Buy Now | ||
DISTI #
C1S114410993578
|
Chip1Stop | BTH3-09-06-1-ZN-SB RoHS: Not Compliant | 1 |
|
$235.0000 | Buy Now |
CAD Models for BTH3-09-06-1-ZN-SB by TE Connectivity
Part Data Attributes for BTH3-09-06-1-ZN-SB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
09
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|