Part Details for BTH3-09-04-2-Z by TE Connectivity
Overview of BTH3-09-04-2-Z by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH3-09-04-2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE0201-00
|
Avnet Americas | Backshell for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: AAE0201-00) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$1,054.4540 | Buy Now |
|
Onlinecomponents.com | BTH3-09-04-2-Z RoHS: Compliant | 0 |
|
$1,186.0600 / $3,149.5400 | Buy Now |
DISTI #
RYCBTH3-09-04-2-Z
|
Interstate Connecting Components | BTH3-09-04-2-Z | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-09-04-2-Z RoHS: Compliant | 0 |
|
$1,186.0600 / $3,149.5400 | Buy Now |
Part Details for BTH3-09-04-2-Z
BTH3-09-04-2-Z CAD Models
BTH3-09-04-2-Z Part Data Attributes
|
BTH3-09-04-2-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-09-04-2-Z
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Size-Max |