Part Details for BTH2-25-20-1-ZN-AD by TE Connectivity
Overview of BTH2-25-20-1-ZN-AD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH25245DWR | Texas Instruments | 25-Ohm Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 | |
SNJ54ABTH245FK | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | |
SN74ABTH245N | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 |
Price & Stock for BTH2-25-20-1-ZN-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BTH2-25-20-1-ZN-AD-ND
|
DigiKey | GENERAL CONN ACCESSORY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,444.4800 | Buy Now |
DISTI #
AAE0303-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size 45-Degree - Bulk (Alt: AAE0303-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$1,114.4908 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$1,253.5900 / $3,431.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
65742242
|
Verical | Banding Backshell For Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,354.5200 | Buy Now |
DISTI #
RYCBTH2-25-20-1-ZN-AD
|
Interstate Connecting Components | BTH2-25-20-1-ZN-AD | 0 |
|
Buy Now | |
DISTI #
C1S425201299558
|
Chip1Stop | Backshells | 2 |
|
$1,430.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$1,253.5900 / $3,431.0300 | Buy Now |