Part Details for BTH1-23-16-4-J-SB by TE Connectivity
Overview of BTH1-23-16-4-J-SB by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH16244DLR | Texas Instruments | 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABTH16245DLR | Texas Instruments | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABTH16260DL | Texas Instruments | 12-Bit To 24-Bit Multiplexed D-Type Latches With 3-State Outputs 56-SSOP -40 to 85 |
Price & Stock for BTH1-23-16-4-J-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM6074
|
Newark | Connector Accessory, Stainless Steel |Raychem Te Connectivity BTH1-23-16-4-J-SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$818.1900 / $1,012.6400 | Buy Now |
DISTI #
3937-BTH1-23-16-4-J-SB-ND
|
DigiKey | Band Strap Backshells Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$305.4546 / $1,697.0000 | Buy Now |
DISTI #
2266-BTH1-23-16-4-J-SB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$874.3800 / $891.5300 | Buy Now |
DISTI #
844-BTH1-23-16-4-J-SB-ND
|
DigiKey | BTH1-23-16-4-J-SB Min Qty: 27 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$805.7622 | Buy Now |
DISTI #
BTH1-23-16-4-J-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 23 Shell Size Straight - Bulk (Alt: BTH1-23-16-4-J-SB) Min Qty: 27 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$674.6282 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$777.8000 | Buy Now |
DISTI #
RYCBTH1-23-16-4-J-SB
|
Heilind Electronics | BTH1-23-16-4-J-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-23-16-4-J-SB RoHS: Compliant |
15 Partner Stock |
|
$741.4800 / $2,243.0300 | Buy Now |
|
Onlinecomponents.com | BTH1-23-16-4-J-SB RoHS: Compliant | 0 |
|
$67.9200 / $142.2600 | Buy Now |
DISTI #
65763347
|
Verical | Band Strap Backshell RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$819.9200 / $836.0100 | Buy Now |
Part Details for BTH1-23-16-4-J-SB
BTH1-23-16-4-J-SB CAD Models
BTH1-23-16-4-J-SB Part Data Attributes
|
BTH1-23-16-4-J-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-23-16-4-J-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for BTH1-23-16-4-J-SB
This table gives cross-reference parts and alternative options found for BTH1-23-16-4-J-SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH1-23-16-4-J-SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EK4898-000 | Connector Accessory, Aluminum Alloy | TE Connectivity | BTH1-23-16-4-J-SB vs EK4898-000 |
BTH1-23-16-1-ZN-SB | Connector Accessory | TE Connectivity | BTH1-23-16-4-J-SB vs BTH1-23-16-1-ZN-SB |
BTH1-23-16-1-B-SB | Connector Accessory | TE Connectivity | BTH1-23-16-4-J-SB vs BTH1-23-16-1-B-SB |
BTH1-23-16-1-ZB-SB | Connector Accessory | TE Connectivity | BTH1-23-16-4-J-SB vs BTH1-23-16-1-ZB-SB |
BTH1-23-16-1-C-SB | Connector Accessory | TE Connectivity | BTH1-23-16-4-J-SB vs BTH1-23-16-1-C-SB |