Part Details for BTH1-23-08-1-B-SB by TE Connectivity
Overview of BTH1-23-08-1-B-SB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH16244DLR | Texas Instruments | 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABTH16245DLR | Texas Instruments | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABTH16260DL | Texas Instruments | 12-Bit To 24-Bit Multiplexed D-Type Latches With 3-State Outputs 56-SSOP -40 to 85 |
Price & Stock for BTH1-23-08-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTH1-23-08-1-B-SB-ND
|
DigiKey | BTH1-23-08-1-B-SB Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.0250 | Buy Now |
DISTI #
BTH1-23-08-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 23 Shell Size Straight - Bulk (Alt: BTH1-23-08-1-B-SB) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$70.3204 / $122.9401 | Buy Now |
DISTI #
RYCBTH1-23-08-1-B-SB
|
Heilind Electronics | BTH1-23-08-1-B-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-23-08-1-B-SB RoHS: Compliant | 0 |
|
$113.7000 / $303.4500 | Buy Now |
DISTI #
RYCBTH1-23-08-1-B-SB
|
Interstate Connecting Components | BTH1-23-08-1-B-SB | 0 |
|
Buy Now | |
DISTI #
000000000006035127
|
Sager | Circular MIL Spec Backshells BTH1-23-08-1-B-SB Min Qty: 1 | 0 |
|
$128.9200 / $142.8000 | Buy Now |
|
Master Electronics | BTH1-23-08-1-B-SB RoHS: Compliant | 0 |
|
$113.7000 / $303.4500 | Buy Now |
Part Details for BTH1-23-08-1-B-SB
BTH1-23-08-1-B-SB CAD Models
BTH1-23-08-1-B-SB Part Data Attributes
|
BTH1-23-08-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-23-08-1-B-SB
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |