Part Details for BTH1-13-11-1-C by TE Connectivity
Results Overview of BTH1-13-11-1-C by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH1-13-11-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTH1-13-11-1-C-ND
|
DigiKey | BTH1-13-11-1-C Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.8750 | Buy Now |
DISTI #
BTH1-13-11-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight - Bulk (Alt... more Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3573 / $94.9663 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
0 Box |
|
$99.4000 | Buy Now |
DISTI #
RYCBTH1-13-11-1-C
|
Heilind Electronics | BTH1-13-11-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight RoHS: Compliant |
2 Partner Stock |
|
$99.8400 / $278.8000 | Buy Now |
DISTI #
87164565
|
Verical | BTH1-13-11-1-C Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$119.8500 | Buy Now |
DISTI #
RYCBTH1-13-11-1-C
|
Interstate Connecting Components | BTH1-13-11-1-C | 0 |
|
Buy Now | |
DISTI #
000000000006034684
|
Sager | Circular MIL Spec Backshells BTH1-13-11-1-C Min Qty: 1 | 0 |
|
$113.1900 / $125.3800 | Buy Now |
|
Master Electronics | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight RoHS: Compliant |
2 Partner Stock |
|
$99.8400 / $278.8000 | Buy Now |
Part Details for BTH1-13-11-1-C
BTH1-13-11-1-C CAD Models
BTH1-13-11-1-C Part Data Attributes
|
BTH1-13-11-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-13-11-1-C
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |