There are no models available for this part yet.
Overview of BTH-1708-03P1D by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1708EG-PG#TRPBF | Analog Devices | 2x Adj 5-B VID Hi Eff, 2-PhC M | |
ADP1708-EVALZ | Analog Devices | Eval Board Adj Output 1.6V | |
ADP1708ARDZ-R7 | Analog Devices | 1.0A LDO Adjustable Vout |
Price & Stock for BTH-1708-03P1D by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTH-1708-03P1D
|
Avnet Americas | - Bulk (Alt: BTH-1708-03P1D) Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$309.2850 | Buy Now |