Part Details for BTH-120-01-L-D-EM2 by Samtec Inc
Overview of BTH-120-01-L-D-EM2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BTH-120-01-L-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-120-01-L-D-EM2-ND
|
DigiKey | CONN HDR 240POS EDGE MNT GOLD Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.3743 | Buy Now |
DISTI #
BTH-120-01-L-D-EM2
|
Avnet Americas | Conn Micro Terminal HDR 240 POS 0.5mm Solder ST Edge Mount Tube - Rail/Tube (Alt: BTH-120-01-L-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.9500 / $16.9000 | Buy Now |
DISTI #
200-BTH12001LDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$6.8300 / $16.9000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$9.4800 / $18.4700 | Buy Now |
DISTI #
000000000001281955
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$10.9300 / $16.9000 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$9.4800 / $18.4700 | Buy Now |
DISTI #
5cd8d541cd7c1c4c38217e60
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tube | 0 |
|
$6.8340 / $16.9020 | Buy Now |
Part Details for BTH-120-01-L-D-EM2
BTH-120-01-L-D-EM2 CAD Models
BTH-120-01-L-D-EM2 Part Data Attributes
|
BTH-120-01-L-D-EM2
Samtec Inc
Buy Now
|
Compare Parts:
BTH-120-01-L-D-EM2
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |