Part Details for BTH-060-01-F-D-A-K-FR by Samtec Inc
Results Overview of BTH-060-01-F-D-A-K-FR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTH-060-01-F-D-A-K-FR Information
BTH-060-01-F-D-A-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for BTH-060-01-F-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1600
|
Newark | Mezzanine Conn, Hdr, 120P, 2R, 0.5Mm Rohs Compliant: Yes |Samtec BTH-060-01-F-D-A-K-FR RoHS: Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Reel | 850 |
|
$2.4100 / $2.7300 | Buy Now |
DISTI #
BTH-060-01-F-D-A-K-FR
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount Straight - Tape and Reel (A... more Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.9519 / $2.3479 | Buy Now |
DISTI #
200-BTH06001FDAKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.2000 / $2.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $2.4800 | Buy Now |
DISTI #
5e9da46f0fae38060cf86da1
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 425 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.9800 / $2.4100 | Buy Now |
DISTI #
000000000006200873
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 425 | 0 |
|
$1.9800 / $2.4100 | Buy Now |
DISTI #
BTH-060-01-F-D-A-K-FR
|
Avnet Abacus | Mezzanine Connector Header 05 mm 2 Rows 120 Contacts Surface Mount Straight (Alt: BTH-060-01-F-D-A-K... more RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9700 / $2.4800 | Buy Now |
|
Vyrian | Connectors | 702 |
|
RFQ |
Part Details for BTH-060-01-F-D-A-K-FR
BTH-060-01-F-D-A-K-FR CAD Models
BTH-060-01-F-D-A-K-FR Part Data Attributes
|
BTH-060-01-F-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-060-01-F-D-A-K-FR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.378 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.172 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BTH-060-01-F-D-A-K-FR
This table gives cross-reference parts and alternative options found for BTH-060-01-F-D-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-060-01-F-D-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTE-060-01-H-D-TR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BTH-060-01-F-D-A-K-FR vs QTE-060-01-H-D-TR |
QTE-060-01-F-D | Samtec Inc | $8.5843 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | BTH-060-01-F-D-A-K-FR vs QTE-060-01-F-D |
QTE-060-01-L-D-GP | Samtec Inc | $8.9665 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | BTH-060-01-F-D-A-K-FR vs QTE-060-01-L-D-GP |
QTE-060-02-F-D-K | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BTH-060-01-F-D-A-K-FR vs QTE-060-02-F-D-K |
QTE-060-02-H-D-LC | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BTH-060-01-F-D-A-K-FR vs QTE-060-02-H-D-LC |
BTH-060-01-F-D-A-FR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BTH-060-01-F-D-A-K-FR vs BTH-060-01-F-D-A-FR |
QTE-060-06-F-D-A | Samtec Inc | $12.1217 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | BTH-060-01-F-D-A-K-FR vs QTE-060-06-F-D-A |
QTE-060-01-F-D-LC | Samtec Inc | $8.8788 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BTH-060-01-F-D-A-K-FR vs QTE-060-01-F-D-LC |
QTE-060-01-C-D-A | Samtec Inc | $12.3804 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | BTH-060-01-F-D-A-K-FR vs QTE-060-01-C-D-A |
QTE-060-01-H-D | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BTH-060-01-F-D-A-K-FR vs QTE-060-01-H-D |