There are no models available for this part yet.
Overview of BTH-050-01-F-D-A-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BTH-050-01-F-D-A-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM1274
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec BTH-050-01-F-D-A-K-FR RoHS: Not Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 | Buy Now | |
DISTI #
BTH-050-01-F-D-A-K
|
Avnet Americas | Connector Stacking Header 100 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: BTH-050-01-F-D-A-K) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$2.5200 / $4.7100 | Buy Now | |
DISTI #
200-BTH05001FDAKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.5200 / $4.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $9.1100 | Buy Now | ||
DISTI #
000000000006200857
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 425 | 0 |
|
$2.3300 / $4.7100 | Buy Now | |
DISTI #
BTH-050-01-F-D-A-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: BTH-050-01-F-D-A-K-FR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.3800 / $9.1100 | Buy Now | ||
DISTI #
5fb3a6c761bb334fe97ce0b9
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 425 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.3330 / $4.7130 | Buy Now |
CAD Models for BTH-050-01-F-D-A-K-FR by Samtec Inc
Part Data Attributes for BTH-050-01-F-D-A-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.235 inch
|
Body Depth
|
0.168 inch
|
Body Length
|
1.181 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
CENTRONIC
|
Dielectric Withstanding Voltage
|
525VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.02 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.172 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|