Part Details for BTF3-14-12-1-ZB by TE Connectivity
Overview of BTF3-14-12-1-ZB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTF3-14-12-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTF3-14-12-1-ZB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 14 Shell Size Right Angle - Bulk (Alt: BTF3-14-12-1-ZB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006033051
|
Sager | Circular MIL Spec Backshells BTF3-14-12-1-ZB | 0 |
|
Buy Now |
Part Details for BTF3-14-12-1-ZB
BTF3-14-12-1-ZB CAD Models
BTF3-14-12-1-ZB Part Data Attributes
|
BTF3-14-12-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTF3-14-12-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 12 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |